
The SA12ARL is a unidirectional Zener diode with a minimum breakdown voltage of 13.3V and a maximum surge current of 25.1A. It operates over a temperature range of -55°C to 150°C and is available in a 5000-piece tape and reel packaging. The diode is not RoHS compliant due to the presence of lead and is not designed for power line protection. It is suitable for use in applications requiring transient voltage suppression.
Onsemi SA12ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA12ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
