
Bidirectional TVS Diode for surge suppression, featuring a 12V DC rated voltage and 13.3V to 14.7V breakdown voltage range. This component offers 19.9V clamping voltage and 500W peak pulse power dissipation, with a 25.1A peak pulse current capability. Encased in a DO-15 package with axial termination for through-hole mounting, it operates from -65°C to 175°C and exhibits a low leakage current of 1uA.
Onsemi SA12CA technical specifications.
| Body Diameter | 3.56mm |
| Package/Case | DO-15 |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 25.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 12V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
