Onsemi SA12CARL technical specifications.
| Clamping Voltage | 19.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA12CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.