Bidirectional TVS Diode for surge suppression, featuring a 130V reverse standoff voltage and 144V minimum breakdown voltage. This DO-15 package component offers a 209V clamping voltage at 2.4A peak pulse current, with a 500W peak pulse power rating. Operating across a wide temperature range from -65°C to 175°C, it has a low leakage current of 1µA. Designed for through-hole mounting with axial termination, this single-channel device is supplied on tape and reel.
Onsemi SA130CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 209V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SA130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
