
Unidirectional TVS Diode for surge suppression, featuring a 14V DC rated voltage and 15.6V minimum breakdown voltage. This component offers a 23.2V clamping voltage and a 14V reverse standoff voltage, with a maximum operating temperature of 175°C. Designed for through-hole mounting in a DO-15 package, it handles a peak pulse current of 21.5A and peak pulse power of 500W, with a low leakage current of 1µA.
Onsemi SA14A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 23.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 21.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.