Bidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 150V DC rated voltage and 150V reverse standoff voltage, with a minimum breakdown voltage of 167V. Offers a clamping voltage of 243V and a peak pulse power rating of 500W, supporting a peak pulse current of 2.1A. Housed in a DO-15 plastic package with axial termination for through-hole mounting. Operates across a wide temperature range from -65°C to 175°C.
Onsemi SA150CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 243V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.