
Unidirectional TVS diode for power line protection, featuring a 15V reverse standoff voltage and 500W peak pulse power. This component offers a 24.4V clamping voltage and a 20.6A peak pulse current, with a 15V operating supply voltage. Designed with a DO-15 axial package for through-hole mounting, it operates across a wide temperature range from -65°C to 175°C and exhibits a low leakage current of 1µA.
Onsemi SA15A technical specifications.
| Body Diameter | 3.56mm |
| Package/Case | DO-15 |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 15V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.