
Unidirectional TVS diode for power line protection, featuring a 15V reverse standoff voltage and 24.4V clamping voltage. This axial component offers 500W peak pulse power and 20.6A peak pulse current handling, with a 16.7V minimum breakdown voltage. Operating across a -55°C to 150°C temperature range, it provides ESD protection and a low 1uA leakage current.
Onsemi SA15ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA15ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.