The SA160ARL is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 160V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features an axial package with 2 terminals and a maximum power dissipation of 3W. The diode is suitable for transient voltage suppression applications.
Onsemi SA160ARL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 259 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SA160ARL to view detailed technical specifications.
No datasheet is available for this part.