
Unidirectional TVS Diode for surge suppression, featuring a 16V reverse standoff voltage and 26V clamping voltage. This DO-15 package component offers 500W peak pulse power and a maximum surge current of 19.2A. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -65°C to 150°C.
Onsemi SA16A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 26V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 19.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
