
Unidirectional TVS Diode for surge suppression, featuring a 16V operating voltage and 17.8V minimum breakdown voltage. This axial component offers a 26V clamping voltage, 500W peak pulse power, and 19.2A peak pulse current. Designed for ESD protection, it operates from -55°C to 150°C with a low 1uA leakage current. Packaged in tape and reel, this lead-free and RoHS compliant device provides robust transient voltage suppression.
Onsemi SA16ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.2A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA16ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.