Unidirectional Transient Voltage Suppressor (TVS) with 500W peak pulse power and 1.8A peak pulse current. Features a 170V operating supply voltage and 275V clamping voltage. This ZENER diode offers a 189V minimum breakdown voltage and 1uA leakage current. Designed for through-hole mounting with axial termination, it operates from -55°C to 150°C and is RoHS compliant. Packaged on tape and reel for 5000 units.
Onsemi SA170ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA170ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
