Bidirectional TVS Diode, 500W Peak Pulse Power, 170V DC Rated Voltage, and 170V Reverse Standoff Voltage. Features a 275V Clamping Voltage and 189V Minimum Breakdown Voltage. Designed for through-hole mounting with axial termination in a DO-15 package. Operates across a wide temperature range from -65°C to 175°C.
Onsemi SA170CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 275V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.