Unidirectional Transient Voltage Suppressor (TVS) offering 500W peak pulse power and 18.1A peak pulse current. Features a 17V reverse standoff voltage and 27.6V clamping voltage. With a minimum breakdown voltage of 18.9V and low 1µA leakage current, this ZENER diode is designed for robust protection. Operates across a wide temperature range from -55°C to 150°C. Packaged in an axial lead format, supplied in tape and reel with 5000 units per package.
Onsemi SA17ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18.1A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA17ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.