Bidirectional TVS Diode, 500W Peak Pulse Power, 18.1A Peak Pulse Current. Features 17V Reverse Standoff Voltage, 18.9V Minimum Breakdown Voltage, and 27.6V Clamping Voltage. Operates across a -65°C to 175°C temperature range. Through-hole mounting with axial termination in a DO-15 package.
Onsemi SA17CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 17V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA17CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.