
Unidirectional TVS Diode for surge suppression, featuring a 18V reverse standoff voltage and 20V minimum breakdown voltage. This axial component offers a 29.2V clamping voltage and handles a peak pulse current of 17.2A with 500W peak pulse power. Designed for robust protection, it operates across a wide temperature range from -55°C to 150°C and exhibits a low leakage current of 1uA. Packaged in tape and reel for efficient assembly.
Onsemi SA18ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.2A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA18ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.