
Bidirectional Zener Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 17.2A peak pulse current. Features a 18V reverse standoff voltage, 29.2V clamping voltage, and a 1W power dissipation. Operates across a wide temperature range of -65°C to 175°C. Packaged in a DO-15 through-hole mount with axial termination.
Onsemi SA18CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 29.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Termination | Axial |
| Voltage | 18V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.