Unidirectional TVS Diode, 20V DC Rated Voltage, 22.2V to 24.5V breakdown voltage range, and 32.4V clamping voltage. Features 1W power dissipation, 15.4A peak pulse current, and 500W peak pulse power. DO-15 package with axial termination for through-hole mounting. Operating temperature range from -65°C to 175°C.
Onsemi SA20A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 20V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.