
Bidirectional TVS Diode for surge suppression. Features a 20V operating supply voltage and 20V DC rated voltage. Offers a 32.4V clamping voltage with a maximum breakdown voltage of 24.5V. Handles a peak pulse current of 15.4A and 500W peak pulse power. Packaged in a DO-15 axial leaded through-hole mount, operating from -65°C to 175°C.
Onsemi SA20CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 20V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.