Unidirectional TVS diode for power line protection, featuring a 22V DC rated voltage and 35.5V clamping voltage. This component offers a 14.1A peak pulse current and 500W peak pulse power, with a minimum breakdown voltage of 24.4V. Operating across a wide temperature range of -65°C to 175°C, it is housed in a DO-15 through-hole package.
Onsemi SA22A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 35.5V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
