
Unidirectional TVS Diode, 500W Peak Pulse Power, 24V Reverse Standoff Voltage. Features 38.9V Max Clamping Voltage, 26.7V Min Breakdown Voltage, and 12.8A Peak Pulse Current. Axial package with 3.6mm diameter and 0.299inch length. Operates from -55°C to 150°C with 1uA leakage current. RoHS and Lead Free compliant.
Onsemi SA24AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12.8A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 12.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| DC Rated Voltage | 24V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA24AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
