Unidirectional TVS diode for power line protection, featuring a 26V operating supply voltage and 26V reverse standoff voltage. This component offers a 42.1V clamping voltage and a minimum breakdown voltage of 28.9V, with a peak pulse current capability of 11.9A and 500W peak pulse power. Designed for through-hole mounting in a DO-15 package, it operates across a temperature range of -65°C to 175°C.
Onsemi SA26A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 42.1V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.