500W unidirectional transient voltage suppressor (TVS) diode for through-hole mounting. Features a 28V reverse standoff voltage and 31.1V minimum breakdown voltage, with a 45.4V clamping voltage. Designed for power dissipation up to 500W with a peak pulse current of 11A. Operates across a wide temperature range from -55°C to 150°C. This lead-free, RoHS-compliant component is packaged in bulk.
Onsemi SA28AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA28AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.