
Unidirectional TVS Diode, 500W Peak Pulse Power, 11A Peak Pulse Current. Features a 28V Reverse Standoff Voltage and 31.1V Minimum Breakdown Voltage, with a 45.4V Clamping Voltage. Operates across a -55°C to 150°C temperature range with 1µA leakage current. Packaged in an axial, through-hole mount plastic case, similar to DO-204AC, on tape and reel.
Onsemi SA28ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA28ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.