Unidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 11A peak pulse current. Features a 28V reverse standoff voltage, 31.1V minimum breakdown voltage, and 45.4V clamping voltage. Designed for ESD protection with a low leakage current of 1µA. Operates across a wide temperature range of -55°C to 150°C. Packaged in an axial lead format with tape and reel packaging for 5000 units.
Onsemi SA28ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 45.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA28ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.