
Bidirectional TVS diode for transient voltage suppression, featuring a 28V operating supply voltage and 500W peak pulse power. This through-hole component offers a 31.1V to 34.4V breakdown voltage range and a 45.4V clamping voltage. Designed for robust protection, it operates across a wide temperature range of -65°C to 175°C and handles a 11A peak pulse current. The DO-15 package with axial termination ensures reliable integration.
Onsemi SA28CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 28V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.