Onsemi SA30ARL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA30ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.