Onsemi SA30ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 500W |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA30ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.