
Bidirectional TVS Diode for surge suppression. Features a 30V operating supply voltage and 30V DC rated voltage. Offers a 48.4V clamping voltage with a maximum breakdown voltage of 36.8V. Handles 500W peak pulse power and 10.3A peak pulse current. DO-15 package with axial termination, suitable for through-hole mounting. Operates across a wide temperature range from -65°C to 175°C.
Onsemi SA30CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
