Onsemi SA317MBDTRKG technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA317MBDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.