The SA3291A-E1-T is a microprocessor circuit from Onsemi, featuring a commercial temperature grade and a supply voltage of 1.25V. It has 32 terminals and a JEDEC package code of R-XXMA-N32. The device measures 3.68mm in width and 6.35mm in length, with a pin count of 32. It operates within a temperature range of 0 to 40 degrees Celsius.
Onsemi SA3291A-E1-T technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 3.68 |
| Length | 6.35 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SA3291A-E1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.