Onsemi SA33AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA33AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.