Unidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation. Features a 33V reverse standoff voltage and 36.7V minimum breakdown voltage, with a clamping voltage of 53.3V. Operates across a wide temperature range from -55°C to 150°C, exhibiting a low leakage current of 1µA. Packaged in an axial lead configuration, supplied on a 5000-piece tape and reel.
Onsemi SA33ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA33ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.