
Unidirectional TVS diode for surge suppression, featuring a 36V reverse standoff voltage and 58.1V clamping voltage. This component offers 500W peak pulse power and 8.6A peak pulse current handling. Designed for through-hole mounting with axial termination in a DO-15 package, it operates across a wide temperature range from -65°C to 150°C.
Onsemi SA36A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 58.1V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
