
Unidirectional TVS diode for power line protection, featuring 500W peak pulse power dissipation and 8.6A peak pulse current handling. Operating at 36V reverse standoff voltage, this component offers a 40V minimum breakdown voltage and 58.1V clamping voltage. Designed for a wide operating temperature range of -55°C to 150°C, it comes in a DO-15 package with axial termination. This RoHS compliant device is supplied in bulk packaging.
Onsemi SA36AG technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA36AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.