Unidirectional TVS Diode for surge suppression, featuring a 36V operating supply voltage and 58.1V clamping voltage. This axial component offers 500W peak pulse power and 8.6A peak pulse current, with a minimum breakdown voltage of 40V. Designed for ESD protection, it operates from -55°C to 150°C and has a low leakage current of 1uA. Packaged in tape and reel, this lead-free, RoHS compliant device provides single-channel protection.
Onsemi SA36ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 58.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA36ARLG to view detailed technical specifications.
No datasheet is available for this part.