
Bidirectional TVS Diode, 36V DC Rated Voltage, featuring a 58.1V clamping voltage and 8.6A peak pulse current. This component offers 500W peak pulse power dissipation and operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-15 axial termination through-hole mount, it boasts a low reverse leakage current of 1uA.
Onsemi SA36CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 58.1V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 36V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
