Bidirectional TVS Diode for surge suppression, featuring a 40V DC rated voltage and 64.5V clamping voltage. This DO-15 package component offers a peak pulse power of 500W and a peak pulse current of 7.8A, with a minimum breakdown voltage of 44.4V. Operating across a wide temperature range from -65°C to 175°C, it includes a single bidirectional channel and axial termination for through-hole mounting.
Onsemi SA40CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 64.5V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA40CA to view detailed technical specifications.
No datasheet is available for this part.