Bidirectional Zener Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 6.9A peak pulse current. Features a 45V reverse standoff voltage, 50V minimum breakdown voltage, and 72.7V clamping voltage. Encased in a DO-15 through-hole package with axial termination, this component operates across a wide temperature range of -65°C to 175°C and exhibits a low leakage current of 1uA.
Onsemi SA45CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 72.7V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.