
Unidirectional TVS Diode for power line protection, featuring a 48V reverse standoff voltage and 77.4V clamping voltage. This DO-15 package component offers a peak pulse current of 6.5A and 500W peak pulse power, with a 1W power dissipation. Operating across a wide temperature range from -65°C to 175°C, it exhibits a low leakage current of 1uA. Designed for through-hole mounting with axial termination, it is supplied in tape and reel packaging.
Onsemi SA48A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 77.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 48V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
