
Bidirectional TVS Diode for surge suppression, featuring a 48V DC rated voltage and 48V reverse standoff voltage. This component offers a 77.4V clamping voltage and a minimum breakdown voltage of 53.3V. Designed for through-hole mounting in a DO-15 package, it handles a maximum surge current of 6.5A and peak pulse power of 500W. Operating across a wide temperature range from -65°C to 175°C, it provides single-channel protection.
Onsemi SA48CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 77.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
