
Unidirectional Transient Voltage Suppressor (TVS) offering 500W peak pulse power dissipation. Features a 5V DC rated voltage, 5V reverse standoff voltage, and 6.4V minimum breakdown voltage. Clamping voltage is 9.2V with a maximum leakage current of 600uA. Designed for axial termination with a 3.6mm diameter and 0.299inch length, operating from -55°C to 150°C. RoHS and Lead Free compliant.
Onsemi SA5.0AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 600uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| DC Rated Voltage | 5V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA5.0AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.