Axial leaded transient voltage suppression (TVS) diode, DO-15 package, designed for power line protection. Features a 51V DC rated voltage and 51V reverse standoff voltage, with a clamping voltage of 82.4V. Offers a peak pulse power of 500W and a maximum surge current of 6.1A. Operates across a wide temperature range from -65°C to 175°C. This through-hole mount component is supplied in tape and reel packaging.
Onsemi SA51CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 82.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA51CA to view detailed technical specifications.
No datasheet is available for this part.