
General purpose operational amplifier featuring a single channel and bipolar technology. Offers a voltage gain of 126.02dB and a gain bandwidth product of 600kHz. Operates with a maximum dual supply voltage of 7.5V and a minimum of 900mV, drawing 1.1mA operating supply current. Packaged in an 8-lead PDIP with a slew rate of 0.25V/µs.
Onsemi SA5230N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 6mA |
| Output Current per Channel | 32mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Supply Current | 110uA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA5230N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
