
General purpose operational amplifier featuring a 600kHz gain bandwidth product and 0.25V/µs slew rate. This single-channel, bipolar technology IC operates from a minimum dual supply voltage of 900mV up to a maximum of 7.5V, with a maximum single supply voltage of 15V. It offers a typical operating supply current of 1.1mA and an output current of 6mA. The component boasts a common mode rejection ratio and power supply rejection ratio of 85dB, with an input offset voltage of 3mV. Packaged in an 8-lead PDIP, this RoHS compliant and lead-free component is suitable for operation between -40°C and +85°C.
Onsemi SA5230NG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 6mA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 110uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA5230NG to view detailed technical specifications.
No datasheet is available for this part.
