
Single operational amplifier featuring a 10MHz gain bandwidth product and 10MHz bandwidth. This general-purpose op-amp offers a low noise profile with a 500µV input offset voltage and 500nA input bias current. Designed for surface mounting in an SOIC package, it operates from ±3V to ±20V dual supply voltages with a maximum operating temperature of 85°C. Delivering 38mA output current per channel, this bipolar technology amplifier boasts a 100dB voltage gain and a 13V/µs slew rate.
Onsemi SA5534AD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA5534AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
