Single operational amplifier featuring a 10MHz gain bandwidth product and 13V/µs slew rate. This general-purpose, low-noise amplifier offers a voltage gain of 100dB with a 500µV input offset voltage and 500nA input bias current. Operates from ±3V to ±20V dual supply voltages, drawing 8mA supply current and providing 38mA output current per channel. Packaged in an 8-lead PDIP, this component is supplied in tubes of 1000 units.
Onsemi SA5534AN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA5534AN to view detailed technical specifications.
No datasheet is available for this part.
