
Single-channel operational amplifier featuring a 10MHz gain bandwidth product and 13V/µs slew rate. This general-purpose, bipolar IC offers low noise performance with a 4mV input offset voltage and 1.5µA input bias current. Operating across a wide temperature range of -40°C to +85°C, it supports dual supply voltages from 3V to 20V. Key specifications include 70dB CMRR, 100dB PSRR, and 38mA output current per channel, all within a lead-free, halogen-free PDIP package.
Onsemi SA5534NG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA5534NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
