The SA555 is a general purpose IC with a single timer/counter. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is available in a PDIP package. Note that the SA555 is not RoHS compliant.
Onsemi SA555 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 1 |
| RoHS Compliant | No |
| Series | SA555 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA555 to view detailed technical specifications.
No datasheet is available for this part.