Onsemi SA571NG technical specifications.
| Package/Case | PDIP |
| Gain | 110dB |
| Height | 3.43mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Output Power | 400mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA571NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
